Upgrade
Upgrade
Upgrade

Y1172350R000T9R | |
|---|---|
DigiKey Part Number | Y1172350R000T9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1172350R000T9R |
Description | RES SMD 350 OHM 0.01% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1172350R000T9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1624350R000T9R | VPG Foil Resistors | 0 | Y1624-350CT-ND | ¥5,132.00000 | Upgrade |
| Y1624350R000T9W | VPG Foil Resistors | 0 | Y1624350R000T9W-ND | ¥0.00000 | Upgrade |
| Y4022350R000T0R | VPG Foil Resistors | 0 | Y4022-350BCT-ND | ¥3,113.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,614.89200 | ¥1,614,892 |
| Unit Price without JCT: | ¥1,614.89200 |
|---|---|
| Unit Price with JCT: | ¥1,776.38120 |


