Parametric Equivalent
Parametric Equivalent

Y00152K50000T9L | |
|---|---|
DigiKey Part Number | Y00152K50000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y00152K50000T9L |
Description | RES 2.5K OHM 1/4W 0.01% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00152K50000T9L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.160" Dia x 0.375" L (4.06mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00152K50000T0L | VPG Foil Resistors | 0 | Y00152K50000T0L-ND | ¥5,688.40000 | Parametric Equivalent |
| Y00152K50000T19L | VPG Foil Resistors | 0 | Y00152K50000T19L-ND | ¥6,193.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥5,688.40000 | ¥142,210 |
| Unit Price without JCT: | ¥5,688.40000 |
|---|---|
| Unit Price with JCT: | ¥6,257.24000 |

