Y00152K50000T19L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥5,688.40000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥5,688.40000
Datasheet
Image for Y00152K50000T19L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y00152K50000T19L

DigiKey Part Number
Y00152K50000T19L-ND
Manufacturer
Manufacturer Product Number
Y00152K50000T19L
Description
RES 2.5K OHM 1/4W 0.01% AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.5 kOhms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y00152K50000T19L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±8ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.160" Dia x 0.375" L (4.06mm x 9.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y00152K50000T0LVPG Foil Resistors0Y00152K50000T0L-ND¥5,688.40000Parametric Equivalent
Y00152K50000T9LVPG Foil Resistors0Y00152K50000T9L-ND¥5,688.40000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥6,193.80000¥154,845
Manufacturers Standard Package
Unit Price without JCT:¥6,193.80000
Unit Price with JCT:¥6,813.18000