Y00152K50000T0L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: ¥4,922.88000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥6,193.80000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥5,688.40000
Datasheet
Image for Y00152K50000T0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y00152K50000T0L

DigiKey Part Number
Y00152K50000T0L-ND
Manufacturer
Manufacturer Product Number
Y00152K50000T0L
Description
RES 2.5K OHM 1/4W 0.01% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.5 kOhms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y00152K50000T0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±8ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.160" Dia x 0.375" L (4.06mm x 9.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y00602K50000T0LVPG Foil Resistors0Y00602K50000T0L-ND¥4,922.88000Similar
Y00152K50000T19LVPG Foil Resistors0Y00152K50000T19L-ND¥6,193.80000Parametric Equivalent
Y00152K50000T9LVPG Foil Resistors0Y00152K50000T9L-ND¥5,688.40000Parametric Equivalent
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
25¥5,688.40000¥142,210
Manufacturers Standard Package
Unit Price without JCT:¥5,688.40000
Unit Price with JCT:¥6,257.24000