Parametric Equivalent
Upgrade
Upgrade
Upgrade

MCU08050C2211FPW00 | |
|---|---|
DigiKey Part Number | MCU08050C2211FPW00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050C2211FPW00 |
Description | RES 2.21K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C2211FPW00 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050C2211FP500 | Vishay | 0 | MCU08050C2211FP500-ND | ¥8.63040 | Parametric Equivalent |
| TNPW08052K21BHEA | Vishay Dale | 0 | TNPW08052K21BHEA-ND | ¥41.26560 | Upgrade |
| TNPW08052K21DHEA | Vishay Dale | 0 | TNPW08052K21DHEA-ND | ¥9.12320 | Upgrade |
| TNPW08052K21FHEA | Vishay Dale | 0 | TNPW08052K21FHEA-ND | ¥8.66820 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥6.67665 | ¥133,533 |
| Unit Price without JCT: | ¥6.67665 |
|---|---|
| Unit Price with JCT: | ¥7.34432 |



