Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TNPW08052K21DHEA | |
|---|---|
DigiKey Part Number | TNPW08052K21DHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08052K21DHEA |
Description | RES 2.21K OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K21DHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08052K21BEEN | Vishay Dale | 0 | TNPW08052K21BEEN-ND | ¥52.58400 | Parametric Equivalent |
| TNPW08052K21BHEA | Vishay Dale | 0 | TNPW08052K21BHEA-ND | ¥41.26560 | Parametric Equivalent |
| TNPW08052K21BXEN | Vishay Dale | 0 | TNPW08052K21BXEN-ND | ¥90.80700 | Parametric Equivalent |
| TNPW08052K21BYEA | Vishay Dale | 0 | TNPW08052K21BYEA-ND | ¥59.16400 | Parametric Equivalent |
| TNPW08052K21DEEA | Vishay Dale | 0 | TNPW08052K21DEEA-ND | ¥12.35300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.12320 | ¥45,616 |
| Unit Price without JCT: | ¥9.12320 |
|---|---|
| Unit Price with JCT: | ¥10.03552 |


