MCU08050C2211FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥6.67665
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥41.26560
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥9.12320
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥8.66820
Datasheet
2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C2211FP500

DigiKey Part Number
MCU08050C2211FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050C2211FP500
Description
RES 2.21K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C2211FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050C2211FPW00Vishay0MCU08050C2211FPW00-ND¥6.67665Parametric Equivalent
TNPW08052K21BHEAVishay Dale0TNPW08052K21BHEA-ND¥41.26560Upgrade
TNPW08052K21DHEAVishay Dale0TNPW08052K21DHEA-ND¥9.12320Upgrade
TNPW08052K21FHEAVishay Dale0TNPW08052K21FHEA-ND¥8.66820Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥8.63040¥43,152
Manufacturers Standard Package
Unit Price without JCT:¥8.63040
Unit Price with JCT:¥9.49344