Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-6295 | |
|---|---|
DigiKey Part Number | M39003/01-6295-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6295 |
Description | CAP TANT 8.2UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6295 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 75 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2417 | Vishay Sprague | 0 | M39003/01-2417-ND | ¥5,892.35000 | Direct |
| M39003/01-2420 | Vishay Sprague | 0 | M39003/01-2420-ND | ¥9,008.90000 | Direct |
| M39003/01-2657 | Vishay Sprague | 0 | M39003/01-2657-ND | ¥5,802.95000 | Direct |
| M39003/01-2660 | Vishay Sprague | 0 | M39003/01-2660-ND | ¥9,025.05000 | Direct |
| M39003/01-2897 | Vishay Sprague | 0 | M39003/01-2897-ND | ¥6,342.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥6,209.35000 | ¥124,187 |
| Unit Price without JCT: | ¥6,209.35000 |
|---|---|
| Unit Price with JCT: | ¥6,830.28500 |




