M39003/01-2897 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥5,892.35000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥5,802.95000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥8,126.40000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥6,209.35000
Datasheet
8.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2897

DigiKey Part Number
M39003/01-2897-ND
Manufacturer
Manufacturer Product Number
M39003/01-2897
Description
CAP TANT 8.2UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
8.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
75 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2417Vishay Sprague0M39003/01-2417-ND¥5,892.35000Direct
M39003/01-2657Vishay Sprague0M39003/01-2657-ND¥5,802.95000Direct
M39003/01-6294Vishay Sprague0M39003/01-6294-ND¥8,126.40000Direct
M39003/01-6295Vishay Sprague0M39003/01-6295-ND¥6,209.35000Direct
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
20¥6,342.95000¥126,859
Unit Price without JCT:¥6,342.95000
Unit Price with JCT:¥6,977.24500