Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

M39003/01-5520 | |
|---|---|
DigiKey Part Number | M39003/01-5520-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5520 |
Description | CAP TANT 12UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 12 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 75 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5120 | Vishay Sprague | 0 | M39003/01-5120-ND | ¥14,364.85000 | Direct |
| M39003/01-6299 | Vishay Sprague | 0 | M39003/01-6299-ND | ¥13,749.10000 | Direct |
| M39003/01-6300 | Vishay Sprague | 0 | M39003/01-6300-ND | ¥10,380.60000 | Direct |
| M39003/01-7300 | Vishay Sprague | 0 | M39003/01-7300-ND | ¥11,359.35000 | Direct |
| M39003/01-8300 | Vishay Sprague | 0 | M39003/01-8300-ND | ¥17,155.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥12,800.70000 | ¥256,014 |
| Unit Price without JCT: | ¥12,800.70000 |
|---|---|
| Unit Price with JCT: | ¥14,080.77000 |



