Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5318 | |
|---|---|
DigiKey Part Number | M39003/01-5318-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5318 |
Description | CAP TANT 8.2UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 75 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5118 | Vishay Sprague | 0 | M39003/01-5118-ND | ¥7,430.40000 | Direct |
| M39003/01-6294 | Vishay Sprague | 0 | M39003/01-6294-ND | ¥8,126.40000 | Direct |
| M39003/01-2417 | Vishay Sprague | 0 | M39003/01-2417-ND | ¥5,892.35000 | Similar |
| M39003/01-2657 | Vishay Sprague | 0 | M39003/01-2657-ND | ¥5,802.95000 | Similar |
| M39003/01-2897 | Vishay Sprague | 0 | M39003/01-2897-ND | ¥6,342.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥7,613.95000 | ¥152,279 |
| Unit Price without JCT: | ¥7,613.95000 |
|---|---|
| Unit Price with JCT: | ¥8,375.34500 |


