Similar
Similar
Similar
Similar

VSKTF200-12HJ | |
|---|---|
DigiKey Part Number | VSKTF200-12HJ-ND |
Manufacturer | |
Manufacturer Product Number | VSKTF200-12HJ |
Description | SCR MODULE 1.2KV 444A 3-MAGNAPAK |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 444 A Series Connection - All SCRs Chassis Mount 3-MAGN-A-PAK™ |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 200 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 7600A, 8000A |
Part Status Obsolete | Current - Hold (Ih) (Max) 600 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.2 kV | Package / Case 3-MAGN-A-PAK™ |
Current - On State (It (AV)) (Max) 200 A | Base Product Number |
Current - On State (It (RMS)) (Max) 444 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCC225-12IO1 | IXYS | 0 | MCC225-12IO1-ND | ¥27,841.00000 | Similar |
| MCC255-12IO1 | IXYS | 2 | MCC255-12IO1-ND | ¥31,009.00000 | Similar |
| MCC312-12IO1 | IXYS | 0 | MCC312-12IO1-ND | ¥32,333.00000 | Similar |
| TT250N12KOFKHPSA1 | Rochester Electronics, LLC | 3 | 2156-TT250N12KOFKHPSA1-ND | ¥24,075.00000 | Similar |



