SCR Module 1.2 kV 520 A Series Connection - All SCRs Chassis Mount Y1-CU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC312-12IO1

DigiKey Part Number
MCC312-12IO1-ND
Manufacturer
Manufacturer Product Number
MCC312-12IO1
Description
SCR MODULE 1.2KV 520A Y1-CU
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR Module 1.2 kV 520 A Series Connection - All SCRs Chassis Mount Y1-CU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
9200A, 10100A
Part Status
Active
Current - Hold (Ih) (Max)
150 mA
Structure
Series Connection - All SCRs
Operating Temperature
-40°C ~ 140°C (TJ)
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.2 kV
Package / Case
Y1-CU
Current - On State (It (AV)) (Max)
320 A
Base Product Number
Current - On State (It (RMS)) (Max)
520 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥32,333.00000¥32,333
12¥28,469.66667¥341,636
Unit Price without JCT:¥32,333.00000
Unit Price with JCT:¥35,566.30000