SCR Module 1.2 kV 400 A Series Connection - All SCRs Chassis Mount Y1-CU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC225-12IO1

DigiKey Part Number
MCC225-12IO1-ND
Manufacturer
Manufacturer Product Number
MCC225-12IO1
Description
SCR MODULE 1.2KV 400A Y1-CU
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR Module 1.2 kV 400 A Series Connection - All SCRs Chassis Mount Y1-CU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
8000A, 8500A
Part Status
Active
Current - Hold (Ih) (Max)
150 mA
Structure
Series Connection - All SCRs
Operating Temperature
-40°C ~ 140°C (TJ)
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.2 kV
Package / Case
Y1-CU
Current - On State (It (AV)) (Max)
221 A
Base Product Number
Current - On State (It (RMS)) (Max)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
3¥27,841.00000¥83,523
Manufacturers Standard Package
Unit Price without JCT:¥27,841.00000
Unit Price with JCT:¥30,625.10000