Upgrade
Upgrade

WSLP08055L000JEA18 | |
|---|---|
DigiKey Part Number | WSLP08055L000JEA18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP08055L000JEA18 |
Description | RES 0.005 OHM 5% 1W 0805 |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 1W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP08055L000JEA18 Models |
Category | Features Anti-Sulfur, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP08055L000FEA18 | Vishay Dale | 25,339 | 541-2526-1-ND | ¥276.00000 | Upgrade |
| WSLP08055L000FEB18 | Vishay Dale | 1,121 | 541-WSLP08055L000FEB18CT-ND | ¥258.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥98.81300 | ¥494,065 |
| Unit Price without JCT: | ¥98.81300 |
|---|---|
| Unit Price with JCT: | ¥108.69430 |


