
WSLP08055L000FEB18 | |
|---|---|
DigiKey Part Number | 541-WSLP08055L000FEB18TR-ND - Tape & Reel (TR) 541-WSLP08055L000FEB18CT-ND - Cut Tape (CT) 541-WSLP08055L000FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP08055L000FEB18 |
Description | RES 0.005 OHM 1% 1W 0805 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP08055L000FEB18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥258.00000 | ¥258 |
| 10 | ¥169.80000 | ¥1,698 |
| 25 | ¥145.84000 | ¥3,646 |
| 50 | ¥130.82000 | ¥6,541 |
| 100 | ¥118.07000 | ¥11,807 |
| 250 | ¥104.08000 | ¥26,020 |
| 500 | ¥95.32000 | ¥47,660 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥89.63700 | ¥89,637 |
| 2,000 | ¥83.18900 | ¥166,378 |
| 3,000 | ¥79.87767 | ¥239,633 |
| 5,000 | ¥76.13120 | ¥380,656 |
| 7,000 | ¥73.89914 | ¥517,294 |
| 10,000 | ¥71.71860 | ¥717,186 |
| Unit Price without JCT: | ¥258.00000 |
|---|---|
| Unit Price with JCT: | ¥283.80000 |

