
WSLP08055L000FEA18 | |
|---|---|
DigiKey Part Number | 541-2526-2-ND - Tape & Reel (TR) 541-2526-1-ND - Cut Tape (CT) 541-2526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP08055L000FEA18 |
Description | RES 0.005 OHM 1% 1W 0805 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP08055L000FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥276.00000 | ¥276 |
| 10 | ¥181.80000 | ¥1,818 |
| 25 | ¥156.36000 | ¥3,909 |
| 50 | ¥140.32000 | ¥7,016 |
| 100 | ¥126.72000 | ¥12,672 |
| 250 | ¥111.80400 | ¥27,951 |
| 500 | ¥102.47400 | ¥51,237 |
| 1,000 | ¥94.54300 | ¥94,543 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥82.04080 | ¥410,204 |
| 10,000 | ¥77.33830 | ¥773,383 |
| 15,000 | ¥74.92387 | ¥1,123,858 |
| Unit Price without JCT: | ¥276.00000 |
|---|---|
| Unit Price with JCT: | ¥303.60000 |

