Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL36379L000FTA | |
|---|---|
DigiKey Part Number | WSL36379L000FTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL36379L000FTA |
Description | RES 0.009 OHM 1% 3W 3637 |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥282.36300 | ¥1,129,452 |
| Unit Price without JCT: | ¥282.36300 |
|---|---|
| Unit Price with JCT: | ¥310.59930 |


