WSL36379L000FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥405.36000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥132.99300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥196.88500
Datasheet
9 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL36379L000FEK

DigiKey Part Number
WSL36379L000FEK-ND
Manufacturer
Manufacturer Product Number
WSL36379L000FEK
Description
RES 0.009 OHM 1% 3W 3637
Customer Reference
Detailed Description
9 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥230.47000¥23,047
Manufacturers Standard Package
Unit Price without JCT:¥230.47000
Unit Price with JCT:¥253.51700