WSL36379L000FEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥405.36000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥230.47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥196.88500
Datasheet
9 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL36379L000FEB

DigiKey Part Number
WSL36379L000FEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL36379L000FEB
Description
RES 0.009 OHM 1% 3W 3637
Customer Reference
Detailed Description
9 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL36379L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥132.99300¥132,993
Manufacturers Standard Package
Unit Price without JCT:¥132.99300
Unit Price with JCT:¥146.29230