SOMC160368K0GEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2,479
Unit Price: ¥364.00000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: ¥123.71850
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: ¥290.87500
Datasheet
68k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC160368K0GEA

DigiKey Part Number
SOMC68KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SOMC160368K0GEA
Description
RES ARRAY 8 RES 68K OHM 16SOIC
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
68k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SOMC160368K0GEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
Vishay Dale
Power Per Element
160mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
16-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
68k
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Tolerance
±2%
Height - Seated (Max)
0.090" (2.29mm)
Number of Resistors
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4816P-1-683LFBourns Inc.2,479118-4816P-1-683LFCT-ND¥364.00000Direct
4816P-T01-683LFBourns Inc.04816P-T01-683LF-ND¥123.71850Direct
767163683GPCTS Resistor Products0767-163-R68KP-ND¥290.87500Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥282.16300¥564,326
Manufacturers Standard Package
Unit Price without JCT:¥282.16300
Unit Price with JCT:¥310.37930