4816P-T01-683LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2,479
Unit Price: ¥364.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥282.16300
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: ¥290.87500
Datasheet
68k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-T01-683LF

DigiKey Part Number
4816P-T01-683LF-ND
Manufacturer
Manufacturer Product Number
4816P-T01-683LF
Description
RES ARRAY 8 RES 68K OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-T01-683LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tube
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
16-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
68k
Supplier Device Package
16-SOM
Tolerance
±2%
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Number of Resistors
8
Height - Seated (Max)
0.094" (2.40mm)
Number of Pins
16
Base Product Number
Power Per Element
160mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4816P-1-683LFBourns Inc.2,479118-4816P-1-683LFCT-ND¥364.00000Similar
SOMC160368K0GEAVishay Dale0SOMC68KHTR-ND¥282.16300Direct
767163683GPCTS Resistor Products0767-163-R68KP-ND¥290.87500Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tube
QuantityUnit PriceExt Price
2,000¥123.71850¥247,437
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥123.71850
Unit Price with JCT:¥136.09035