68k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-1-683LF

DigiKey Part Number
118-4816P-1-683LFTR-ND - Tape & Reel (TR)
118-4816P-1-683LFCT-ND - Cut Tape (CT)
118-4816P-1-683LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4816P-1-683LF
Description
RES ARRAY 8 RES 68K OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-1-683LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
16-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
68k
Supplier Device Package
16-SOM
Tolerance
±2%
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Number of Resistors
8
Height - Seated (Max)
0.094" (2.40mm)
Number of Pins
16
Base Product Number
Power Per Element
160mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,479
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥364.00000¥364
10¥241.80000¥2,418
25¥208.52000¥5,213
50¥187.66000¥9,383
100¥169.96000¥16,996
250¥150.53600¥37,634
500¥138.39200¥69,196
1,000¥128.06900¥128,069
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥119.30200¥238,604
4,000¥111.85575¥447,423
6,000¥108.03283¥648,197
10,000¥103.70800¥1,037,080
14,000¥101.78871¥1,425,042
Manufacturers Standard Package
Unit Price without JCT:¥364.00000
Unit Price with JCT:¥400.40000