Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PTF65100R00AYBF | |
|---|---|
DigiKey Part Number | PTF65100R00AYBF-ND |
Manufacturer | |
Manufacturer Product Number | PTF65100R00AYBF |
Description | RES 100 OHM 1/4W 0.05% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF65100R00AYBF Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF65100R00AYEB | Vishay Dale | 0 | PTF65100R00AYEB-ND | ¥719.39400 | Parametric Equivalent |
| PTF65100R00AZEB | Vishay Dale | 0 | PTF65100R00AZEB-ND | ¥941.61300 | Parametric Equivalent |
| PTF65100R00AZEK | Vishay Dale | 430 | PTF65100R00AZEK-ND | ¥3,028.00000 | Parametric Equivalent |


