
PTF65100R00AZEK | |
|---|---|
DigiKey Part Number | PTF65100R00AZEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF65100R00AZEK |
Description | RES 100 OHM 1/4W 0.05% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF65100R00AZEK Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF65100R00AZEB | Vishay Dale | 0 | PTF65100R00AZEB-ND | ¥941.61300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,028.00000 | ¥3,028 |
| 10 | ¥2,132.30000 | ¥21,323 |
| 25 | ¥1,890.12000 | ¥47,253 |
| 50 | ¥1,738.60000 | ¥86,930 |
| 100 | ¥1,609.84000 | ¥160,984 |
| 300 | ¥1,444.33667 | ¥433,301 |
| Unit Price without JCT: | ¥3,028.00000 |
|---|---|
| Unit Price with JCT: | ¥3,330.80000 |

