Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IHD1RR682L | |
|---|---|
DigiKey Part Number | IHD1RR682L-ND |
Manufacturer | |
Manufacturer Product Number | IHD1RR682L |
Description | FIXED IND 6.8MH 130MA 15 OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Drum Core, Wirewound Inductor 130 mA 15Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 90mA |
Series | Shielding Unshielded |
Packaging Bag | DC Resistance (DCR) 15Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.270" Dia x 0.700" L (6.85mm x 17.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHD1BH682L | Vishay Dale | 0 | IHD1BH682L-ND | ¥1,004.40000 | Parametric Equivalent |
| IHD1EB682L | Vishay Dale | 0 | IHD1EB682L-ND | ¥977.54000 | Parametric Equivalent |
| IHD1ER682L | Vishay Dale | 0 | IHD1ER682L-ND | ¥433.04625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥445.63500 | ¥356,508 |
| Unit Price without JCT: | ¥445.63500 |
|---|---|
| Unit Price with JCT: | ¥490.19850 |



