IHD1EB682L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,004.40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥433.04625
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥445.63500
Datasheet
6.8 mH Unshielded Drum Core, Wirewound Inductor 130 mA 15Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHD1EB682L

DigiKey Part Number
IHD1EB682L-ND
Manufacturer
Manufacturer Product Number
IHD1EB682L
Description
FIXED IND 6.8MH 130MA 15 OHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 mH Unshielded Drum Core, Wirewound Inductor 130 mA 15Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
IHD1EB682L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
90mA
Shielding
Unshielded
DC Resistance (DCR)
15Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.270" Dia x 0.700" L (6.85mm x 17.78mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
50¥977.54000¥48,877
Manufacturers Standard Package
Unit Price without JCT:¥977.54000
Unit Price with JCT:¥1,075.29400