IHD1BH682L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥977.54000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥433.04625
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥445.63500
Datasheet
6.8 mH Unshielded Drum Core, Wirewound Inductor 130 mA 15Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHD1BH682L

DigiKey Part Number
IHD1BH682L-ND
Manufacturer
Manufacturer Product Number
IHD1BH682L
Description
FIXED IND 6.8MH 130MA 15 OHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 mH Unshielded Drum Core, Wirewound Inductor 130 mA 15Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
90mA
Series
Shielding
Unshielded
Packaging
Bag
DC Resistance (DCR)
15Ohm Max
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±15%
Size / Dimension
0.270" Dia x 0.700" L (6.85mm x 17.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHD1EB682LVishay Dale0IHD1EB682L-ND¥977.54000Parametric Equivalent
IHD1ER682LVishay Dale0IHD1ER682L-ND¥433.04625Parametric Equivalent
IHD1RR682LVishay Dale0IHD1RR682L-ND¥445.63500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
50¥1,004.40000¥50,220
Manufacturers Standard Package
Unit Price without JCT:¥1,004.40000
Unit Price with JCT:¥1,104.84000