CW010R6000JS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥720.43000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥720.43000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥575.47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥575.47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥422.15000
Datasheet
600 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010R6000JS73

DigiKey Part Number
CW010R6000JS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW010R6000JS73
Description
RES 0.6 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
600 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010R6000JS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥628.94400¥314,472
Manufacturers Standard Package
Unit Price without JCT:¥628.94400
Unit Price with JCT:¥691.83840