Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010R6000JE733 | |
|---|---|
DigiKey Part Number | CW010R6000JE733-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW010R6000JE733 |
Description | RES 0.6 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 600 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010R6000JE733 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010R6000JE12 | Vishay Dale | 0 | CW010R6000JE12-ND | ¥721.81000 | Parametric Equivalent |
| CW010R6000JE123 | Vishay Dale | 0 | CW010R6000JE123-ND | ¥721.81000 | Parametric Equivalent |
| CW010R6000JE73 | Vishay Dale | 0 | CW010R6000JE73-ND | ¥576.57000 | Parametric Equivalent |
| CW010R6000JR69 | Vishay Dale | 0 | CW010R6000JR69-ND | ¥422.96000 | Parametric Equivalent |
| CW010R6000JS73 | Vishay Dale | 0 | CW010R6000JS73-ND | ¥630.14600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥576.57000 | ¥288,285 |
| Unit Price without JCT: | ¥576.57000 |
|---|---|
| Unit Price with JCT: | ¥634.22700 |


