CW010R6000JE123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥721.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥576.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥576.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥422.96000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥630.14600
Datasheet
600 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010R6000JE123

DigiKey Part Number
CW010R6000JE123-ND
Manufacturer
Manufacturer Product Number
CW010R6000JE123
Description
RES 0.6 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
600 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010R6000JE123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±90ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW010R6000JE12Vishay Dale0CW010R6000JE12-ND¥721.81000Parametric Equivalent
CW010R6000JE73Vishay Dale0CW010R6000JE73-ND¥576.57000Parametric Equivalent
CW010R6000JE733Vishay Dale0CW010R6000JE733-ND¥576.57000Parametric Equivalent
CW010R6000JR69Vishay Dale0CW010R6000JR69-ND¥422.96000Parametric Equivalent
CW010R6000JS73Vishay Dale0CW010R6000JS73-ND¥630.14600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥721.81000¥72,181
Manufacturers Standard Package
Unit Price without JCT:¥721.81000
Unit Price with JCT:¥793.99100