Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPCP1010R00JE311 | |
|---|---|
DigiKey Part Number | CPCP1010R00JE311-ND |
Manufacturer | |
Manufacturer Product Number | CPCP1010R00JE311 |
Description | RES 10 OHM 10W 5% RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPCP1010R00JE311 Models |
Category | Composition |
Mfr | Features Flame Proof, Non-Inductive, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.633" L x 0.485" W (16.08mm x 12.32mm) |
Tolerance | Height - Seated (Max) 1.372" (34.85mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPCP1010R00JB31 | Vishay Dale | 0 | CPCP1010R00JB31-ND | ¥692.00000 | Parametric Equivalent |
| CPCP1010R00JB311 | Vishay Dale | 0 | CPCP1010R00JB311-ND | ¥1,250.55000 | Parametric Equivalent |
| CPCP1010R00JB32 | Vishay Dale | 0 | CPCP1010R00JB32-ND | ¥3,169.00000 | Parametric Equivalent |
| CPCP1010R00JB321 | Vishay Dale | 0 | CPCP1010R00JB321-ND | ¥3,169.00000 | Parametric Equivalent |
| CPCP1010R00JE31 | Vishay Dale | 51 | CPCP1010R00JE31-ND | ¥1,162.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,059.07000 | ¥105,907 |
| Unit Price without JCT: | ¥1,059.07000 |
|---|---|
| Unit Price with JCT: | ¥1,164.97700 |


