Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPCP1010R00JB311 | |
|---|---|
DigiKey Part Number | CPCP1010R00JB311-ND |
Manufacturer | |
Manufacturer Product Number | CPCP1010R00JB311 |
Description | RES 10 OHM 10W 5% RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPCP1010R00JB311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Non-Inductive, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.633" L x 0.485" W (16.08mm x 12.32mm) | |
Height - Seated (Max) | 1.372" (34.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,250.55000 | ¥125,055 |
| Unit Price without JCT: | ¥1,250.55000 |
|---|---|
| Unit Price with JCT: | ¥1,375.60500 |


