CPCP1010R00JB31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,248.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥3,162.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥3,162.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 51
Unit Price: ¥1,159.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,057.05000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥3,162.90000
Datasheet
10 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCP1010R00JB31

DigiKey Part Number
CPCP1010R00JB31-ND
Manufacturer
Manufacturer Product Number
CPCP1010R00JB31
Description
RES 10 OHM 10W 5% RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CPCP1010R00JB31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.633" L x 0.485" W (16.08mm x 12.32mm)
Height - Seated (Max)
1.372" (34.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥690.68000¥69,068
Unit Price without JCT:¥690.68000
Unit Price with JCT:¥759.74800