CMF60R68000JLEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥134.21960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥134.19500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥176.37400
Datasheet

Upgrade


YAGEO
In Stock: 4,066
Unit Price: ¥58.00000
Datasheet
680 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60R68000JLEK

DigiKey Part Number
CMF60R68000JLEK-ND
Manufacturer
Manufacturer Product Number
CMF60R68000JLEK
Description
RES 0.68 OHM 1W 5% AXIAL
Customer Reference
Detailed Description
680 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60R68000JLEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60R68000FLEAVishay Dale0CMF60R68000FLEA-ND¥134.21960Upgrade
CMF60R68000FLEBVishay Dale0CMF60R68000FLEB-ND¥134.19500Upgrade
CMF60R68000JLEAVishay Dale0CMF60R68000JLEA-ND¥176.37400Parametric Equivalent
FMP200JR-52-0R68YAGEO4,0660.68ZCT-ND¥58.00000Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥551.69000¥55,169
Manufacturers Standard Package
Unit Price without JCT:¥551.69000
Unit Price with JCT:¥606.85900