CMF60R68000JLEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥551.69000
Datasheet

Upgrade


YAGEO
In Stock: 4,066
Unit Price: ¥58.00000
Datasheet
680 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60R68000JLEA

DigiKey Part Number
CMF60R68000JLEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60R68000JLEA
Description
RES 0.68 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60R68000JLEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60R68000JLEKVishay Dale0CMF60R68000JLEK-ND¥551.69000Parametric Equivalent
FMP200JR-52-0R68YAGEO4,0660.68ZCT-ND¥58.00000Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥176.37400¥440,935
Manufacturers Standard Package
Unit Price without JCT:¥176.37400
Unit Price with JCT:¥194.01140