
FMP200JR-52-0R68 | |
|---|---|
DigiKey Part Number | 0.68ZTR-ND - Tape & Reel (TR) 0.68ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-0R68 |
Description | RES 0.68 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-0R68 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥36.90000 | ¥369 |
| 25 | ¥31.16000 | ¥779 |
| 50 | ¥27.62000 | ¥1,381 |
| 100 | ¥24.58000 | ¥2,458 |
| 250 | ¥21.23200 | ¥5,308 |
| 500 | ¥19.13800 | ¥9,569 |
| 1,000 | ¥17.35600 | ¥17,356 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥15.10360 | ¥37,759 |
| 5,000 | ¥13.90640 | ¥69,532 |
| 7,500 | ¥13.29147 | ¥99,686 |
| 12,500 | ¥12.59592 | ¥157,449 |
| 17,500 | ¥12.18131 | ¥213,173 |
| 25,000 | ¥11.77636 | ¥294,409 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

