Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKP472MCPERYKR | |
|---|---|
DigiKey Part Number | BC5202-ND |
Manufacturer | |
Manufacturer Product Number | WKP472MCPERYKR |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP472MCPERYKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WKP472MCPDD0KR | Vishay Beyschlag/Draloric/BC Components | 0 | WKP472MCPDD0KR-ND | ¥0.00000 | Direct |
| WKP472KCPKX0KR | Vishay Beyschlag/Draloric/BC Components | 0 | WKP472KCPKX0KR-ND | ¥0.00000 | Upgrade |
| VKP472MCQDB0KR | Vishay Beyschlag/Draloric/BC Components | 0 | VKP472MCQDB0KR-ND | ¥0.00000 | Similar |
| VKP472MCQDD0KR | Vishay Beyschlag/Draloric/BC Components | 0 | VKP472MCQDD0KR-ND | ¥0.00000 | Similar |
| VKP472MCQDRYKR | Vishay Beyschlag/Draloric/BC Components | 0 | VKP472MCQDRYKR-ND | ¥0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥455.00000 | ¥455 |
| 10 | ¥314.30000 | ¥3,143 |
| 50 | ¥258.26000 | ¥12,913 |
| 100 | ¥240.95000 | ¥24,095 |
| 500 | ¥211.66800 | ¥105,834 |
| 1,000 | ¥202.60200 | ¥202,602 |
| 2,500 | ¥193.02640 | ¥482,566 |
| 5,000 | ¥187.25100 | ¥936,255 |
| Unit Price without JCT: | ¥455.00000 |
|---|---|
| Unit Price with JCT: | ¥500.50000 |



