MFR Recommended
Similar

VKP472MCQDD0KR | |
|---|---|
DigiKey Part Number | VKP472MCQDD0KR-ND |
Manufacturer | |
Manufacturer Product Number | VKP472MCQDD0KR |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VKP472MCQDD0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.669" Dia (17.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1472M61Y5UC63L0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VY1472M61Y5UC63L0-ND | ¥46.58350 | MFR Recommended |
| WKP472MCPERYKR | Vishay Beyschlag/Draloric/BC Components | 0 | BC5202-ND | ¥455.00000 | Similar |



