Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKP472MCPEF0KR | |
|---|---|
DigiKey Part Number | WKP472MCPEF0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKP472MCPEF0KR |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP472MCPEF0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WKP472MCPEH0KR | Vishay Roederstein | 0 | WKP472MCPEH0KR-ND | ¥185.28400 | Parametric Equivalent |
| WKP472MCPEJ0KR | Vishay Roederstein | 736 | BC5201-ND | ¥666.00000 | Parametric Equivalent |
| WKP472MCPERUKR | Vishay Roederstein | 3,671 | WKP472MCPERUKR-ND | ¥469.00000 | Parametric Equivalent |
| WKP472MCPERZKR | Vishay Roederstein | 0 | WKP472MCPERZKR-ND | ¥185.28400 | Parametric Equivalent |
| WKP472MCPQH0KR | Vishay Roederstein | 0 | WKP472MCPQH0KR-ND | ¥181.81375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ¥288.08594 | ¥921,875 |
| Unit Price without JCT: | ¥288.08594 |
|---|---|
| Unit Price with JCT: | ¥316.89453 |


