Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383256140JFP2B0 | |
|---|---|
DigiKey Part Number | MKP383256140JFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383256140JFP2B0 |
Description | CAP FILM 5600PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340562 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1958-ND | ¥263.29400 | Parametric Equivalent |
| BFC238341562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238341562-ND | ¥263.29400 | Parametric Equivalent |
| BFC238342562 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342562-ND | ¥301.00667 | Parametric Equivalent |
| BFC238344562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344562-ND | ¥263.29400 | Parametric Equivalent |
| BFC238350562 | Vishay Beyschlag/Draloric/BC Components | 488 | BC1999-ND | ¥603.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥95.83900 | ¥95,839 |
| Unit Price without JCT: | ¥95.83900 |
|---|---|
| Unit Price with JCT: | ¥105.42290 |





