BFC238342562 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥137.69222
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥115.63222
Datasheet

Upgrade


TDK
In Stock: 1,219
Unit Price: ¥106.00000
Datasheet
5600 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238342562

DigiKey Part Number
222238342562-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC238342562
Description
CAP FILM 5600PF 5% 1.4KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.236" W (17.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1400V (1.4kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238352562Vishay Beyschlag/Draloric/BC Components0222238352562-ND¥137.69222Direct
MKP383256160JF02W0Vishay Beyschlag/Draloric/BC Components0MKP383256160JF02W0-ND¥115.63222Direct
B32672L8562J000TDK1,219495-3228-ND¥106.00000Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
900¥301.00667¥270,906
Manufacturers Standard Package
Unit Price without JCT:¥301.00667
Unit Price with JCT:¥331.10734