BFC238340562 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 488
Unit Price: ¥5,550.00000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥928.15000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥928.15000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥928.15000
Datasheet

Upgrade


TDK
In Stock: 1,219
Unit Price: ¥978.00000
Datasheet
5600 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238340562

DigiKey Part Number
BC1958-ND
Manufacturer
Manufacturer Product Number
BFC238340562
Description
CAP FILM 5600PF 5% 1.4KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC238340562 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.236" W (17.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1400V (1.4kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238350562Vishay Beyschlag/Draloric/BC Components488BC1999-ND¥5,550.00000Direct
MKP383256160JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP383256160JFI2B0-ND¥928.15000Direct
MKP383256160JFM2B0Vishay Beyschlag/Draloric/BC Components0MKP383256160JFM2B0-ND¥928.15000Direct
MKP383256160JFP2B0Vishay Beyschlag/Draloric/BC Components0MKP383256160JFP2B0-ND¥928.15000Direct
B32672L8562J000TDK1,219495-3228-ND¥978.00000Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥263.29400¥263,294
Manufacturers Standard Package
Unit Price without JCT:¥263.29400
Unit Price with JCT:¥289.62340