
MBA02040C1502FCT00 | |
|---|---|
DigiKey Part Number | BC3248CT-ND - Cut Tape (CT) BC3248TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1502FCT00 |
Description | RES 15K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1502FC100 | Vishay Beyschlag/Draloric/BC Components | 640 | BC3461CT-ND | ¥60.00000 | Parametric Equivalent |
| MBA02040C1502FRP00 | Vishay Beyschlag/Draloric/BC Components | 1,148 | BC15.0KXCT-ND | ¥18.00000 | Parametric Equivalent |
| MRS16000C1502FCT00 | Vishay Beyschlag/Draloric/BC Components | 5,051 | BC3927CT-ND | ¥35.00000 | Parametric Equivalent |
| MRS16000C1502FRP00 | Vishay Beyschlag/Draloric/BC Components | 4,466 | 56-MRS16000C1502FRP00CT-ND | ¥40.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥22.60000 | ¥226 |
| 25 | ¥19.00000 | ¥475 |
| 50 | ¥16.76000 | ¥838 |
| 100 | ¥14.86000 | ¥1,486 |
| 250 | ¥12.75600 | ¥3,189 |
| 500 | ¥11.44400 | ¥5,722 |
| 1,000 | ¥10.32700 | ¥10,327 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.33680 | ¥41,684 |
| 10,000 | ¥7.68580 | ¥76,858 |
| 15,000 | ¥7.35140 | ¥110,271 |
| 25,000 | ¥6.97308 | ¥174,327 |
| 35,000 | ¥6.74757 | ¥236,165 |
| 50,000 | ¥6.52730 | ¥326,365 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

