15 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1502FC100

DigiKey Part Number
BC3461CT-ND - Cut Tape (CT)
BC3461TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1502FC100
Description
RES 15K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1502FCT00Vishay Beyschlag/Draloric/BC Components1,759BC3248CT-ND¥35.00000Parametric Equivalent
MBA02040C1502FRP00Vishay Beyschlag/Draloric/BC Components1,148BC15.0KXCT-ND¥18.00000Parametric Equivalent
MRS16000C1502FCT00Vishay Beyschlag/Draloric/BC Components5,051BC3927CT-ND¥35.00000Parametric Equivalent
MRS16000C1502FRP00Vishay Beyschlag/Draloric/BC Components4,46656-MRS16000C1502FRP00CT-ND¥40.00000Parametric Equivalent
In-Stock: 640
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥60.00000¥60
10¥49.40000¥494
25¥45.72000¥1,143
50¥43.18000¥2,159
100¥40.82000¥4,082
250¥37.97200¥9,493
500¥36.03200¥18,016
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥34.28100¥34,281
2,000¥32.70800¥65,416
3,000¥31.86733¥95,602
5,000¥30.88920¥154,446
7,000¥30.29157¥212,041
10,000¥29.69670¥296,967
Manufacturers Standard Package
Unit Price without JCT:¥60.00000
Unit Price with JCT:¥66.00000