
MRS16000C1502FCT00 | |
|---|---|
DigiKey Part Number | BC3927CT-ND - Cut Tape (CT) BC3927TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1502FCT00 |
Description | RES 15K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C1502FCT00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥21.60000 | ¥216 |
| 25 | ¥18.20000 | ¥455 |
| 50 | ¥16.06000 | ¥803 |
| 100 | ¥14.23000 | ¥1,423 |
| 250 | ¥12.20400 | ¥3,051 |
| 500 | ¥10.94400 | ¥5,472 |
| 1,000 | ¥9.87300 | ¥9,873 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.96120 | ¥39,806 |
| 10,000 | ¥7.33630 | ¥73,363 |
| 15,000 | ¥7.01513 | ¥105,227 |
| 25,000 | ¥6.65180 | ¥166,295 |
| 35,000 | ¥6.43537 | ¥225,238 |
| 50,000 | ¥6.22382 | ¥311,191 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

