MALREKB05JE268S00K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥120.40500
Datasheet

Upgrade


Nichicon
In Stock: 600
Unit Price: ¥404.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: ¥114.81167
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: ¥124.66667
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5,684
Unit Price: ¥404.00000
Datasheet
Image for MALREKB05JE268S00K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MALREKB05JE268S00K

DigiKey Part Number
MALREKB05JE268S00K-ND
Manufacturer
Manufacturer Product Number
MALREKB05JE268S00K
Description
CAP ALUM 68UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2.93Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
279 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
2.93Ohm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250WXA68MEFC16X20Rubycon0250WXA68MEFC16X20-ND¥120.40500Upgrade
UBT2D680MHD8Nichicon600UBT2D680MHD8-ND¥404.00000Upgrade
UCS2E680MHDNichicon0UCS2E680MHD-ND¥114.81167Upgrade
UCY2E680MHD3Nichicon0493-5932-ND¥124.66667Upgrade
UBT2D680MHD8TNNichicon5,684493-UBT2D680MHD8TNCT-ND¥404.00000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes