Parametric Equivalent
Upgrade
Upgrade

250WXA68MEFC16X20 | |
|---|---|
DigiKey Part Number | 250WXA68MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 250WXA68MEFC16X20 |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250WXA68MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 397 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 595.5 mA @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250WXA68MEFCGC16X20 | Rubycon | 0 | 250WXA68MEFCGC16X20-ND | ¥114.93167 | Parametric Equivalent |
| UCS2E680MHD | Nichicon | 0 | UCS2E680MHD-ND | ¥114.81167 | Upgrade |
| UCY2E680MHD3 | Nichicon | 0 | 493-5932-ND | ¥124.66667 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥120.40500 | ¥72,243 |
| Unit Price without JCT: | ¥120.40500 |
|---|---|
| Unit Price with JCT: | ¥132.44550 |




