



UBT2D680MHD8TN | |
|---|---|
DigiKey Part Number | 493-UBT2D680MHD8TNCT-ND - Cut Tape (CT) UBT2D680MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2D680MHD8TN |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2D680MHD8TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 375 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥404.00000 | ¥404 |
| 10 | ¥266.70000 | ¥2,667 |
| 50 | ¥209.66000 | ¥10,483 |
| 100 | ¥191.63000 | ¥19,163 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥172.37600 | ¥43,094 |
| 500 | ¥160.63200 | ¥80,316 |
| 750 | ¥154.70800 | ¥116,031 |
| 1,250 | ¥148.10480 | ¥185,131 |
| 1,750 | ¥144.22343 | ¥252,391 |
| 2,500 | ¥140.47320 | ¥351,183 |
| Unit Price without JCT: | ¥404.00000 |
|---|---|
| Unit Price with JCT: | ¥444.40000 |

