Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

7V-19.200MAAQ-T | |
|---|---|
DigiKey Part Number | 887-7V-19.200MAAQ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-19.200MAAQ-T |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-19.200MAAQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-19.200MAAE-T | TXC CORPORATION | 90 | 887-1907-1-ND | ¥118.00000 | Similar |
| 7V-19.200MAAE-T | TXC CORPORATION | 0 | 887-7V-19.200MAAE-TTR-ND | ¥72.03867 | Similar |
| 7V-19.200MAAV-T | TXC CORPORATION | 0 | 887-1802-2-ND | ¥50.24500 | Similar |
| 8Y-19.200MAAE-T | TXC CORPORATION | 0 | 887-2388-2-ND | ¥79.10867 | Similar |
| 8Y-19.200MAAV-T | TXC CORPORATION | 0 | 887-2002-2-ND | ¥79.10867 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥50.24500 | ¥150,735 |
| Unit Price without JCT: | ¥50.24500 |
|---|---|
| Unit Price with JCT: | ¥55.26950 |










